Part Details for MSP430FR6989PN by Texas Instruments
Overview of MSP430FR6989PN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MSP430FR6989PN
MSP430FR6989PN CAD Models
MSP430FR6989PN Part Data Attributes:
|
MSP430FR6989PN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR6989PN
Texas Instruments
RISC MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 63 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 131072 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430FR6989PN
This table gives cross-reference parts and alternative options found for MSP430FR6989PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR6989PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR6989IPN | Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, LCD for flow meters 80-LQFP -40 to 85 | Texas Instruments | MSP430FR6989PN vs MSP430FR6989IPN |
MSP430FR6989IPNR | Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, LCD for flow meters 80-LQFP -40 to 85 | Texas Instruments | MSP430FR6989PN vs MSP430FR6989IPNR |