-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7668
|
Newark | Mcu, 16Bit, Msp430, 16Mhz, Tssop-14, Product Range:Msp430 Family Msp430G2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:512Byte, Ram Memory Size:128Byte, No. Of Pins:14Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2001IPW14R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1600 / $1.5200 | Buy Now |
DISTI #
88W4668
|
Newark | Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Tssop-14, Product Range:Msp430 Family Msp430G2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:512Byte, Ram Memory Size:128Byte Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2001IPW14R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8540 | Buy Now |
DISTI #
296-31695-1-ND
|
DigiKey | IC MCU 16BIT 512B FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3777 In Stock |
|
$0.5241 / $1.2800 | Buy Now |
DISTI #
2156-MSP430G2001IPW14R-ND
|
DigiKey | IC MCU 16BIT 512B FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1373 In Stock |
|
$0.5500 | Buy Now |
DISTI #
595-SP430G2001IPW14R
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal Micro controller RoHS: Compliant | 3225 |
|
$0.4960 / $1.2800 | Buy Now |
|
Rochester Electronics | MSP430G2001 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 1373 |
|
$0.4760 / $0.5600 | Buy Now |
|
Ameya Holding Limited | TSSOP 14/I°/MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller | 4000 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 512B FLASH 14TSSOP | 31000 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2001IPW14R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2001IPW14R
Texas Instruments
16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2001IPW14R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2001IPW14R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430G2001TPW4Q1 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | MSP430G2001IPW14R vs MSP430G2001TPW4Q1 |
MSP430G2001IPW4Q1 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MSP430G2001IPW14R vs MSP430G2001IPW4Q1 |
MSP430G2001IPW4RQ1 | MSP430 Ultra-Low-Power Microcontrollers for Automotive Applications 14-TSSOP -40 to 85 | Texas Instruments | MSP430G2001IPW14R vs MSP430G2001IPW4RQ1 |
MSP430G2001IPW14 | 16 MHz MCU with 0.5KB FLASH, 128B SRAM, timer 14-TSSOP -40 to 85 | Texas Instruments | MSP430G2001IPW14R vs MSP430G2001IPW14 |