Microcontrollers and Processors
MSP430G2111IRSAQ1
Texas Instruments
Description: IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, VQFN-16, Microcontroller

Overview of MSP430G2111IRSAQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Renewable Energy Robotics and Drones

CAD Models for MSP430G2111IRSAQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP430G2111IRSAQ1 by Texas Instruments

MSP430G2111IRSAQ1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC16,.16SQ,25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 8 MHZ
Address Bus Width
Bit Size
16
CPU Family
MSP430
Clock Frequency-Max
0.05 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N16
Length
4 mm
Number of I/O Lines
10
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
1024
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Speed
16 MHz
Supply Current-Max
0.37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430G2111IRSAQ1
    Texas Instruments
    IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, VQFN-16, Microcontroller
    VS

Alternate Parts for MSP430G2111IRSAQ1

This table gives cross-reference parts and alternative options found for MSP430G2111IRSAQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2111IRSAQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430G2111IRSA16R 16 MHz MCU with 1KB Flash, 128B SRAM, timer 16-QFN -40 to 85 Texas Instruments MSP430G2111IRSAQ1 vs MSP430G2111IRSA16R
MSP430G2111IRSA16T 16 MHz MCU with 1KB Flash, 128B SRAM, timer 16-QFN -40 to 85 Texas Instruments MSP430G2111IRSAQ1 vs MSP430G2111IRSA16T
MSP430G2111IRSA16 16-BIT, FLASH, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16 Texas Instruments MSP430G2111IRSAQ1 vs MSP430G2111IRSA16

Related Parts for MSP430G2111IRSAQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430G2111IRSAQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430G2111IRSAQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430G2111IRSAQ1 would you like to use for your alert(s)?
  • Please alert me when MSP430G2111IRSAQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430G2111IRSAQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430G2111IRSAQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430G2111IRSAQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430G2111IRSAQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430G2111IRSAQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: