| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430G2152IPW14R | Texas Instruments | $0.5044 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14 | MSP430G2152IPW14 vs MSP430G2152IPW14R |
| MSP430G2352IPW14R | Texas Instruments | $0.5247 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14 | MSP430G2152IPW14 vs MSP430G2352IPW14R |
| MSP430G2352IPW14 | Texas Instruments | $0.6853 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14 | MSP430G2152IPW14 vs MSP430G2352IPW14 |
| MSP430G2452IPW14R | Texas Instruments | $0.8396 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14 | MSP430G2152IPW14 vs MSP430G2452IPW14R |
| MSP430G2452IPW14 | Texas Instruments | $0.9387 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14 | MSP430G2152IPW14 vs MSP430G2452IPW14 |
| MSP430G2252IPW14 | Texas Instruments | $1.8695 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14 | MSP430G2152IPW14 vs MSP430G2252IPW14 |
| MSP430G2252IPW14R | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14 | MSP430G2152IPW14 vs MSP430G2252IPW14R |
Part Details for MSP430G2152IPW14 by Texas Instruments
Results Overview of MSP430G2152IPW14 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430G2152IPW14 Information
MSP430G2152IPW14 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430G2152IPW14R | Texas Instruments | MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 14-TSSOP -40 to 85 | |
| MSP430G2152IPW14 | Texas Instruments | MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 14-TSSOP -40 to 85 |
Price & Stock for MSP430G2152IPW14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430G2152IPW14-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 14TSSOP Min Qty: 1 Container: Tube |
0 Tube |
|
$1.1231 / $2.0800 | Buy Now |
|
DISTI #
595-MSP430G2152IPW14
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2152IPW14R A 595-SP430G2152IPW14R RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
|
DISTI #
MSP430G2152IPW14
|
TME | IC: MSP430 microcontroller, TSSOP14, I2C,SPI, 1kBFLASH, 1.8÷3.6V Min Qty: 1 | 0 |
|
$1.4300 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14 | 3779 |
|
RFQ |
US Tariff Estimator: MSP430G2152IPW14 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430G2152IPW14 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430G2152IPW14 Part Data Attributes
|
|
MSP430G2152IPW14
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2152IPW14
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8 V Minimum Supply At 6mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 1 | |
| Number of I/O Lines | 16 | |
| Number of Serial I/Os | ||
| Number of Terminals | 14 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| RAM (words) | 0.125 | |
| ROM (words) | 1024 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430G2152IPW14
This table gives cross-reference parts and alternative options found for MSP430G2152IPW14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2152IPW14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.