-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430G2152IRSA16R-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2798 In Stock |
|
$0.6400 | Buy Now |
DISTI #
296-28128-1-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6379 / $1.4500 | Buy Now |
DISTI #
595-P430G2152IRSA16R
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant | 0 |
|
$0.6000 / $0.6270 | Order Now |
|
Rochester Electronics | MSP430G2152 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 2798 |
|
$0.5504 / $0.6475 | Buy Now |
|
LCSC | 1KB 1.8V3.6V MSP430 16MHz FLASH 10 QFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS | 6 |
|
$1.3412 / $1.4292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2152IRSA16R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2152IRSA16R
Texas Instruments
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2152IRSA16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2152IRSA16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430G2352IRSA16T | 16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C,timer 16-QFN -40 to 85 | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2352IRSA16T |
MSP430G2252IRSA16T | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C, timer 16-QFN -40 to 85 | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2252IRSA16T |
MSP430G2452IRSA16R | 16 MHz MCU with 8KB Flash, 256B SRAM, 10-bit ADC, comparator, timer, SPI/I2C 16-QFN -40 to 85 | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2452IRSA16R |
MSP430G2152IRSA16 | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16, Microcontroller | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2152IRSA16 |
MSP430G2152IRSA16T | 16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85 | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2152IRSA16T |
MSP430G2252IRSA16 | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16, Microcontroller | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2252IRSA16 |
MSP430G2352IRSA16 | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2352IRSA16 |
MSP430G2352IRSA16R | 16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C,timer 16-QFN -40 to 85 | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2352IRSA16R |
MSP430G2252IRSA16R | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C, timer 16-QFN -40 to 85 | Texas Instruments | MSP430G2152IRSA16R vs MSP430G2252IRSA16R |