Microcontrollers and Processors
MSP430G2231IN14
Texas Instruments
Description: 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-PDIP -40 to 85

Overview of MSP430G2231IN14 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for MSP430G2231IN14 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6710
Newark Mcu, 16Bit, Msp430, 16Mhz, Dip-14, Product Range:Msp430 Family Msp430G2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:14Pins, Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2231IN14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 70
  • 1 $2.4000
  • 10 $2.1400
  • 100 $2.1200
  • 500 $2.1000
  • 1,000 $2.0700
  • 2,500 $2.0500
  • 5,000 $2.0300
$2.0300 / $2.4000 Buy Now
DISTI # 67R1940
Newark Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Dip-14, Product Range:Msp430 Family Msp430G2X Series Microcontrollers, Device Core:Msp430, Data Bus Width:16 Bit, Operating Frequency Max:16Mhz, Program Memory Size:2Kb, No. Of Pins:14Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2231IN14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6770
  • 10 $0.6770
  • 100 $0.6770
  • 500 $0.6770
  • 1,000 $0.6770
  • 2,500 $0.6770
  • 5,000 $0.6770
$0.6770 Buy Now
DISTI # 2156-MSP430G2231IN14-ND
DigiKey IC MCU 16BIT 2KB FLASH 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 583
In Stock
  • 298 $1.0100
$1.0100 Buy Now
DISTI # 296-25832-5-ND
DigiKey IC MCU 16BIT 2KB FLASH 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 196
In Stock
  • 1 $2.3700
  • 10 $1.6910
  • 25 $1.5228
  • 100 $1.3372
  • 250 $1.2486
  • 500 $1.1953
  • 1,000 $1.1513
  • 2,500 $1.1049
  • 5,000 $1.0769
$1.0769 / $2.3700 Buy Now
DISTI # 595-MSP430G2231IN14
Mouser Electronics 16-bit Microcontrollers - MCU Ultra low power Microcontroller RoHS: Compliant 157
  • 1 $2.2600
  • 10 $1.5300
  • 100 $1.3300
  • 250 $1.2400
  • 500 $1.1900
  • 1,000 $1.1500
  • 2,500 $1.0900
  • 5,000 $1.0500
$1.0500 / $2.2600 Buy Now
Rochester Electronics MSP430G2231 - Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 150
  • 1 $1.0200
  • 25 $0.9990
  • 100 $0.9582
  • 500 $0.9175
  • 1,000 $0.8665
$0.8665 / $1.0200 Buy Now
DISTI # MSP430G2231IN14
TME IC: microcontroller, DIP14, Interface: I2C,JTAG,SPI, 1.8÷3.6VDC Min Qty: 1 49
  • 1 $2.4600
  • 10 $2.3100
  • 25 $2.1500
  • 50 $2.0200
  • 100 $1.8600
  • 250 $1.6500
  • 500 $1.5900
$1.5900 / $2.4600 Buy Now
DISTI # C1S746202355693
Chip1Stop MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes 490
  • 25 $0.8420
$0.8420 Buy Now
DISTI # C1S746201252265
Chip1Stop MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 190
  • 1 $1.5000
  • 10 $1.2700
  • 25 $0.5450
$0.5450 / $1.5000 Buy Now

CAD Models for MSP430G2231IN14 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430G2231IN14 by Texas Instruments

MSP430G2231IN14
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.3 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
1
Number of External Interrupts
Number of I/O Lines
10
Number of Serial I/Os
Number of Terminals
14
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
0.125
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
16 MHz
Supply Current-Max
0.37 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.35 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430G2231IN14
    Texas Instruments
    16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-PDIP -40 to 85
    VS

Alternate Parts for MSP430G2231IN14

This table gives cross-reference parts and alternative options found for MSP430G2231IN14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2231IN14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430G2231IRSA16T 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85 Texas Instruments MSP430G2231IN14 vs MSP430G2231IRSA16T
MSP430G2231IPW14 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85 Texas Instruments MSP430G2231IN14 vs MSP430G2231IPW14
MSP430G2232IPW14R 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85 Texas Instruments MSP430G2231IN14 vs MSP430G2232IPW14R
MSP430G2232IRSA16R 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85 Texas Instruments MSP430G2231IN14 vs MSP430G2232IRSA16R
MSP430G2232IRSA16T 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85 Texas Instruments MSP430G2231IN14 vs MSP430G2232IRSA16T
MSP430G2231IRSA16R 16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85 Texas Instruments MSP430G2231IN14 vs MSP430G2231IRSA16R

Related Parts for MSP430G2231IN14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430G2231IN14 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430G2231IN14 by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430G2231IN14 would you like to use for your alert(s)?
  • Please alert me when MSP430G2231IN14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430G2231IN14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430G2231IN14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430G2231IN14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430G2231IN14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430G2231IN14 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: