Part Details for MSP430L092SPW by Texas Instruments
Results Overview of MSP430L092SPW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430L092SPW Information
MSP430L092SPW by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430L092SPWR | Texas Instruments | MSP430L092 Mixed Signal Microcontroller 14-TSSOP 0 to 50 | |
| MSP430L092SPW | Texas Instruments | MSP430L092 Mixed Signal Microcontroller 14-TSSOP 0 to 50 |
Price & Stock for MSP430L092SPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-MSP430L092SPW-ND
|
DigiKey | IC MCU 16BIT ROMLESS 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$2.2500 | Buy Now |
|
DISTI #
MSP430L092SPW-ND
|
DigiKey | IC MCU 16BIT ROMLESS 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1449 / $3.9600 | Buy Now |
|
DISTI #
595-MSP430L092SPW
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430L092SPWR A A 595-MSP430L092SPWR RoHS: Compliant | 0 |
|
$2.1200 / $5.2800 | Order Now |
|
DISTI #
86281620
|
Verical | MCU 16-bit MSP430 RISC 2KB ROM 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 1101 | Americas - 900 |
|
$2.0250 / $2.1375 | Buy Now |
|
|
Rochester Electronics | RISC Microcontroller, 16-Bit, MROM, MSP430 CPU, 4MHz, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$1.4400 / $1.8000 | Buy Now |
|
DISTI #
86281620
|
Verical | MCU 16-bit MSP430 RISC 2KB ROM 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 1101 | Americas - 900 |
|
$2.0250 / $2.1375 | Buy Now |
|
DISTI #
86281620
|
Verical | MCU 16-bit MSP430 RISC 2KB ROM 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 1101 | Americas - 900 |
|
$2.0250 / $2.1375 | Buy Now |
|
|
Vyrian | RISC Microcontroller, 16-Bit, MROM, MSP430 CPU, 4MHz, CMOS, PDSO14 | 6279 |
|
RFQ |
US Tariff Estimator: MSP430L092SPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSP430L092SPW
MSP430L092SPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430L092SPW Part Data Attributes
|
|
MSP430L092SPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430L092SPW
Texas Instruments
RISC Microcontroller, 16-Bit, MROM, MSP430 CPU, 4MHz, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Also Opeartes At 0.9 V Minimum Supply At 1 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 4 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | ||
| Number of External Interrupts | ||
| Number of I/O Lines | 11 | |
| Number of Serial I/Os | ||
| Number of Terminals | 14 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 2048 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 0.105 Ma | |
| Supply Voltage-Max | 1.65 V | |
| Supply Voltage-Min | 1.3 V | |
| Supply Voltage-Nom | 1.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430L092SPW
This table gives cross-reference parts and alternative options found for MSP430L092SPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430L092SPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430L092SPWR | Texas Instruments | $1.0222 | RISC Microcontroller, 16-Bit, MROM, MSP430 CPU, 4MHz, CMOS, PDSO14 | MSP430L092SPW vs MSP430L092SPWR |
| MSP430C092SPW | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, MROM, 4MHz, CMOS, PDSO14 | MSP430L092SPW vs MSP430C092SPW |