MSPM101CP
TE Connectivity
Description: PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),WP NOTCHED TERMINAL

Overview of MSPM101CP by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSPM101CP by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPM101CP by TE Connectivity

MSPM101CP
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Color
RED
Actuator Length
0.48 inch
Actuator Material
POLYAMIDE
Actuator Type
PUSHBUTTON
Body Height
32.766 mm
Body Length or Diameter
12.954 mm
Bushing Diameter
0.25 inch
Bushing Type
1/4-40
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@50VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
50 V
Electrical Life
5000000 Cycle(s)
End Contact Plating
GOLD
Insulator Material
THERMOSET 94V-0
Operating Temperature-Max
80 °C
Operating Temperature-Min
-10 °C
Solderability
HAND
Switch Action
MAINTAINED
Switch Function
SPST
Terminal Length
0.2 inch
Termination Type
WIRE
Washability
SOLVENT
Want to compare parts?
  1. MSPM101CP
    TE Connectivity
    PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),WP NOTCHED TERMINAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPM101CP by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPM101CP by TE Connectivity

Select Manufacturer
Which Manufacturer of MSPM101CP would you like to use for your alert(s)?
  • Please alert me when MSPM101CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPM101CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPM101CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPM101CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPM101CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPM101CP by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: