Part Details for MSPMLL5231B-1TR by Microsemi Corporation
Overview of MSPMLL5231B-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPMLL5231B-1TR
MSPMLL5231B-1TR CAD Models
MSPMLL5231B-1TR Part Data Attributes:
|
MSPMLL5231B-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMLL5231B-1TR
Microsemi Corporation
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MSPMLL5231B-1TR
This table gives cross-reference parts and alternative options found for MSPMLL5231B-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL5231B-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N751AUR-1 | Zener Diode, Silicon, | Microsemi Corporation | MSPMLL5231B-1TR vs JAN1N751AUR-1 |
MSPMLL5231B-1E3TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5231B-1TR vs MSPMLL5231B-1E3TR |
MXMLL5231B-1E3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5231B-1TR vs MXMLL5231B-1E3 |
MVMLL5231B-1E3TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5231B-1TR vs MVMLL5231B-1E3TR |
MLL5231BUR-1E3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5231B-1TR vs MLL5231BUR-1E3 |
MQMLL5231B-1E3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5231B-1TR vs MQMLL5231B-1E3 |
JANTX1N751AUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MSPMLL5231B-1TR vs JANTX1N751AUR-1 |
MLL5231BT2 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | MSPMLL5231B-1TR vs MLL5231BT2 |
MXMLL5231B-1E3TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5231B-1TR vs MXMLL5231B-1E3TR |
MQMLL5231B-1TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MSPMLL5231B-1TR vs MQMLL5231B-1TR |