Diodes
MSPMLL5240A-1
Microsemi Corporation
Description: Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MSPMLL5240A-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for MSPMLL5240A-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL5240A-1 by Microsemi Corporation

MSPMLL5240A-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
10 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. MSPMLL5240A-1
    Microsemi Corporation
    Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MSPMLL5240A-1

This table gives cross-reference parts and alternative options found for MSPMLL5240A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL5240A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL5240A-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5240A-1 vs MXMLL5240A-1E3TR
1N962E3 Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation MSPMLL5240A-1 vs 1N962E3
1N759UR-1 Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSPMLL5240A-1 vs 1N759UR-1
1N962BT-87Y Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSPMLL5240A-1 vs 1N962BT-87Y
JAN1N962B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc MSPMLL5240A-1 vs JAN1N962B
1N962B.TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation MSPMLL5240A-1 vs 1N962B.TR
MSPMLL5240A-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5240A-1 vs MSPMLL5240A-1E3TR
JANTX1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM MSPMLL5240A-1 vs JANTX1N964B
1N964BT-12 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSPMLL5240A-1 vs 1N964BT-12
1N964 Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions MSPMLL5240A-1 vs 1N964
Part Number Description Manufacturer Compare
1N962B Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 Rectron Semiconductor MSPMLL5240A-1 vs 1N962B
JANTX1N962B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM MSPMLL5240A-1 vs JANTX1N962B
1N962B/TR Zener Diode, 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc MSPMLL5240A-1 vs 1N962B/TR
MQMLL5240A-1TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5240A-1 vs MQMLL5240A-1TR
1N964BT-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor MSPMLL5240A-1 vs 1N964BT-11Y
1N962-1E3/TR Zener Diode, 11V V(Z), 20%, 0.5W, Microsemi Corporation MSPMLL5240A-1 vs 1N962-1E3/TR
MLL5240AUR-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5240A-1 vs MLL5240AUR-1E3TR
1N962BT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSPMLL5240A-1 vs 1N962BT-85
JAN1N962B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Defense Logistics Agency MSPMLL5240A-1 vs JAN1N962B
1N962BFV Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor MSPMLL5240A-1 vs 1N962BFV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL5240A-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL5240A-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPMLL5240A-1 would you like to use for your alert(s)?
  • Please alert me when MSPMLL5240A-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL5240A-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL5240A-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL5240A-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL5240A-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL5240A-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: