Diodes
MSPMLL5262B-1TR
Microsemi Corporation
Description: Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MSPMLL5262B-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MSPMLL5262B-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPMLL5262B-1TR by Microsemi Corporation

MSPMLL5262B-1TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. MSPMLL5262B-1TR
    Microsemi Corporation
    Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MSPMLL5262B-1TR

This table gives cross-reference parts and alternative options found for MSPMLL5262B-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL5262B-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQMLL5262B-1TR Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs MQMLL5262B-1TR
MSPMLL5262B-1E3 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs MSPMLL5262B-1E3
1N978BUR-1E3 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs 1N978BUR-1E3
MQMLL5262B-1E3TR Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs MQMLL5262B-1E3TR
CDLL5262BE3 Zener Diode, 51V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs CDLL5262BE3
JANTXV1N978BUR-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MSPMLL5262B-1TR vs JANTXV1N978BUR-1
JANTX1N978BUR-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs JANTX1N978BUR-1
JAN1N978BUR-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs JAN1N978BUR-1
BZT55C51L1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2 Taiwan Semiconductor MSPMLL5262B-1TR vs BZT55C51L1
MLL5262B-1E3 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs MLL5262B-1E3
Part Number Description Manufacturer Compare
SZN6341DSMSTX Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MSPMLL5262B-1TR vs SZN6341DSMSTX
JAN1N978BUR-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs JAN1N978BUR-1
BZV55F51 Zener Diode, 51V V(Z), 3%, 0.5W, Silicon, Unidirectional YAGEO Corporation MSPMLL5262B-1TR vs BZV55F51
JANTX1N6341US Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors MSPMLL5262B-1TR vs JANTX1N6341US
JAN1N4994CUS Zener Diode, 330V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc MSPMLL5262B-1TR vs JAN1N4994CUS
1N5262B Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH MSPMLL5262B-1TR vs 1N5262B
MMSZ5262B-E3-18 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MSPMLL5262B-1TR vs MMSZ5262B-E3-18
1N976C-1E3 Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation MSPMLL5262B-1TR vs 1N976C-1E3
1N5262CUR-1TR Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs 1N5262CUR-1TR
MVMLL5262C-1 Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MSPMLL5262B-1TR vs MVMLL5262C-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL5262B-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL5262B-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSPMLL5262B-1TR would you like to use for your alert(s)?
  • Please alert me when MSPMLL5262B-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSPMLL5262B-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL5262B-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSPMLL5262B-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL5262B-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL5262B-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: