Part Details for MSPSMBJ5363BE3 by Microsemi Corporation
Overview of MSPSMBJ5363BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBJ5363BE3
MSPSMBJ5363BE3 CAD Models
MSPSMBJ5363BE3 Part Data Attributes
|
MSPSMBJ5363BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBJ5363BE3
Microsemi Corporation
Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for MSPSMBJ5363BE3
This table gives cross-reference parts and alternative options found for MSPSMBJ5363BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBJ5363BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBJ5363BE3 | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5363BE3 vs MQSMBJ5363BE3 |
MQSMBJ5363BTR | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5363BE3 vs MQSMBJ5363BTR |
MQSMBJ5363B | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5363BE3 vs MQSMBJ5363B |
SMBJ5363B-T | Zener Diode, | Micro Commercial Components | MSPSMBJ5363BE3 vs SMBJ5363B-T |
MSPSMBJ5363B | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5363BE3 vs MSPSMBJ5363B |
MXSMBJ5363BE3TR | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5363BE3 vs MXSMBJ5363BE3TR |
SMBJ5363BTRE3 | Zener Diode, 30V V(Z), 5%, 5W, | Microsemi Corporation | MSPSMBJ5363BE3 vs SMBJ5363BTRE3 |
MXSMBJ5363BTR | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5363BE3 vs MXSMBJ5363BTR |
MVSMBJ5363BE3TR | Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | MSPSMBJ5363BE3 vs MVSMBJ5363BE3TR |
SMBJ5363B-TP | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | MSPSMBJ5363BE3 vs SMBJ5363B-TP |