Part Details for MSPUMAF5817 by Microsemi Corporation
Overview of MSPUMAF5817 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSPUMAF5817
MSPUMAF5817 CAD Models
MSPUMAF5817 Part Data Attributes
|
MSPUMAF5817
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPUMAF5817
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MSPUMAF5817
This table gives cross-reference parts and alternative options found for MSPUMAF5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPUMAF5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSGP0120SL | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | MSPUMAF5817 vs GSGP0120SL |
B5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | MSPUMAF5817 vs B5817 |
SS20-W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Rectron Semiconductor | MSPUMAF5817 vs SS20-W |
SS12LHMTG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | MSPUMAF5817 vs SS12LHMTG |
SD1206S020L1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Kyocera AVX Components | MSPUMAF5817 vs SD1206S020L1R0 |
B120-13-F | Rectifier Diode, | SPC Multicomp | MSPUMAF5817 vs B120-13-F |
1C5817AG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MSPUMAF5817 vs 1C5817AG |
SS12T&R | Rectifier Diode, | Continental Device India Ltd | MSPUMAF5817 vs SS12T&R |
LFM120-NS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MSPUMAF5817 vs LFM120-NS |
B5817WRPG | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Taiwan Semiconductor | MSPUMAF5817 vs B5817WRPG |