Part Details for MT-9560AE-JA-DCC-32K7680000 by Microchip Technology Inc
Overview of MT-9560AE-JA-DCC-32K7680000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MT-9560AE-JA-DCC-32K7680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT-9560AE-JA-DCC-32K7680000-ND
|
DigiKey | MEMS PRECISION TCXO -40C TO +85C Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT-9560AE-JA-DCC-32K7680000
|
Microchip Technology Inc | MT-9560AE-JA-DCC-32K7680000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1500 / $9.2700 | Buy Now |
Part Details for MT-9560AE-JA-DCC-32K7680000
MT-9560AE-JA-DCC-32K7680000 CAD Models
MT-9560AE-JA-DCC-32K7680000 Part Data Attributes:
|
MT-9560AE-JA-DCC-32K7680000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT-9560AE-JA-DCC-32K7680000
Microchip Technology Inc
MT-9560AE-JA-DCC-32K7680000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.00152 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for MT-9560AE-JA-DCC-32K7680000
This table gives cross-reference parts and alternative options found for MT-9560AE-JA-DCC-32K7680000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT-9560AE-JA-DCC-32K7680000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMTXK-32.768KHZ-NG-T | MEMS OSC XO 32.7680KHZ LVCMOS | Abracon Corporation | MT-9560AE-JA-DCC-32K7680000 vs ASTMTXK-32.768KHZ-NG-T |