Part Details for MT03B331K250CT by Walsin Technology Corporation
Overview of MT03B331K250CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT03B331K250CT
MT03B331K250CT CAD Models
MT03B331K250CT Part Data Attributes
|
MT03B331K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT03B331K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MT03B331K250CT
This table gives cross-reference parts and alternative options found for MT03B331K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT03B331K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R250-331KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MT03B331K250CT vs C0201X7R250-331KGE |
C0201X7R250-331KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MT03B331K250CT vs C0201X7R250-331KPE |
02013C331KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MT03B331K250CT vs 02013C331KA79A |
MBAST063SB7331KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MT03B331K250CT vs MBAST063SB7331KFCA18 |
CM03X7R331K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MT03B331K250CT vs CM03X7R331K25AT |
NMC0201X7R331K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | MT03B331K250CT vs NMC0201X7R331K25TRPLPF |
C0603X7R1E331K | Ceramic Capacitor, Ceramic, | TDK Corporation | MT03B331K250CT vs C0603X7R1E331K |
C0201X7R250-331KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MT03B331K250CT vs C0201X7R250-331KGU |
MMAST063SB7331KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MT03B331K250CT vs MMAST063SB7331KFCA18 |
MCCA000031 | CAP,CERAMIC,330PF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | MT03B331K250CT vs MCCA000031 |