Part Details for MT093AE1 by Microsemi Corporation
Overview of MT093AE1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT093AE1
MT093AE1 CAD Models
MT093AE1 Part Data Attributes
|
MT093AE1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT093AE1
Microsemi Corporation
Cross Point Switch, 1 Func, 12 Channel, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-011AC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 X 12 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 65 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | NO | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 10 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |