Part Details for MT093AP1 by Microsemi Corporation
Overview of MT093AP1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT093AP1
MT093AP1 CAD Models
MT093AP1 Part Data Attributes
|
MT093AP1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT093AP1
Microsemi Corporation
Cross Point Switch, 1 Func, 12 Channel, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | LPCC | |
Package Description | LEAD FREE, PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | 8 X 12 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 65 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 10 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MT093AP1
This table gives cross-reference parts and alternative options found for MT093AP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT093AP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT093APR1 | Cross Point Switch, 1 Func, 12 Channel, CMOS, PQCC44 | Microchip Technology Inc | MT093AP1 vs MT093APR1 |
MT093APR1 | Cross Point Switch, 1 Func, 12 Channel, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT093AP1 vs MT093APR1 |
MT093APR | 12-CHANNEL, CROSS POINT SWITCH, PQCC44, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT093AP1 vs MT093APR |