Datasheets
MT28C128532W18DFW-F705P85BBWT by: Micron Technology Inc

Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, FBGA-77

Part Details for MT28C128532W18DFW-F705P85BBWT by Micron Technology Inc

Overview of MT28C128532W18DFW-F705P85BBWT by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for MT28C128532W18DFW-F705P85BBWT

MT28C128532W18DFW-F705P85BBWT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT28C128532W18DFW-F705P85BBWT Part Data Attributes

MT28C128532W18DFW-F705P85BBWT Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT28C128532W18DFW-F705P85BBWT Micron Technology Inc Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, FBGA-77
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description FBGA-77
Pin Count 77
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 85 ns
Additional Feature CELLULARRAM IS ORGANIZED AS 2M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH
JESD-30 Code R-PBGA-B77
JESD-609 Code e1
Length 10 mm
Memory Density 67108864 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Mixed Memory Type FLASH+SRAM
Number of Functions 1
Number of Terminals 77
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA77,8X10,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Current-Max 0.00014 A
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for MT28C128532W18DFW-F705P85BBWT

This table gives cross-reference parts and alternative options found for MT28C128532W18DFW-F705P85BBWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28C128532W18DFW-F705P85BBWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT28C128532W18DBW-F705P85BBWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C128532W18DBW-F705P85BBWT
MT28C128532W18DFW-F705P85KBBWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C128532W18DFW-F705P85KBBWT
Part Number Description Manufacturer Compare
MT28C64416W18AFW-F70P70BWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C64416W18AFW-F70P70BWT
MT28C128564W18DBW-F605P70BTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C128564W18DBW-F605P70BTWT
MT28C128532W30DFW-F705P85TBWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C128532W30DFW-F705P85TBWT
MT28C64416W18ABW-F606P70KBWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C64416W18ABW-F606P70KBWT
MT28C128564W18DFW-F705P85TTWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C128564W18DFW-F705P85TTWT
MT28C64432W18ABW-F606P70KTWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C64432W18ABW-F606P70KTWT
MT28C64416W30ABW-F705P70KTWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C64416W30ABW-F705P70KTWT
MT28C128532W30DBW-F70P85KTTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C128532W30DBW-F70P85KTTWT
MT28C128564W30DBW-F706P70TTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C128564W30DBW-F706P70TTWT
MT28C128564W18DFW-F605P85BBWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C128532W18DFW-F705P85BBWT vs MT28C128564W18DFW-F605P85BBWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28C128532W18DFW-F705P85BBWT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28C128532W18DFW-F705P85... by Micron Technology Inc

  • Please alert me when MT28C128532W18DFW-F705P85... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT28C128532W18DFW-F705P85... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28C128532W18DFW-F705P85... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT28C128532W18DFW-F705P85... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28C128532W18DFW-F705P85....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28C128532W18DFW-F705P85BBWT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: