Part Details for MT28C128564W18DBW-F605P70KTBWT by Micron Technology Inc
Overview of MT28C128564W18DBW-F605P70KTBWT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28C128564W18DBW-F605P70KTBWT
MT28C128564W18DBW-F605P70KTBWT CAD Models
MT28C128564W18DBW-F605P70KTBWT Part Data Attributes
|
MT28C128564W18DBW-F605P70KTBWT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28C128564W18DBW-F605P70KTBWT
Micron Technology Inc
Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 77 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT28C128564W18DBW-F605P70KTBWT
This table gives cross-reference parts and alternative options found for MT28C128564W18DBW-F605P70KTBWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28C128564W18DBW-F605P70KTBWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28C128564W18DFW-F605P70KTBWT | Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 | Micron Technology Inc | MT28C128564W18DBW-F605P70KTBWT vs MT28C128564W18DFW-F605P70KTBWT |