Memory
MT28C128564W18DBW-F70P85KBTWT
Micron Technology Inc
Description: Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77

Overview of MT28C128564W18DBW-F70P85KBTWT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MT28C128564W18DBW-F70P85KBTWT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT28C128564W18DBW-F70P85KBTWT by Micron Technology Inc

MT28C128564W18DBW-F70P85KBTWT
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
77
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH
JESD-30 Code
R-PBGA-B77
JESD-609 Code
e1
Length
10 mm
Memory Density
67108864 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Number of Functions
1
Number of Terminals
77
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT28C128564W18DBW-F70P85KBTWT
    Micron Technology Inc
    Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77
    VS

Alternate Parts for MT28C128564W18DBW-F70P85KBTWT

This table gives cross-reference parts and alternative options found for MT28C128564W18DBW-F70P85KBTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28C128564W18DBW-F70P85KBTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28C128564W18DFW-F70P85BTWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C128564W18DFW-F70P85BTWT
Part Number Description Manufacturer Compare
MT28C128564W18DBW-F605P70BTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C128564W18DBW-F605P70BTWT
MT28C128564W30DBW-F705P70TBWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C128564W30DBW-F705P70TBWT
MT28C128564W18DFW-F605P70KTBWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C128564W18DFW-F605P70KTBWT
MT28C128564W18DBW-F606P70KBTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C128564W18DBW-F606P70KBTWT
MT28C128532W30DFW-F705P85TBWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C128532W30DFW-F705P85TBWT
MT28C64416W18AFW-F606P70KBWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C64416W18AFW-F606P70KBWT
MT28C64416W18AFW-F70P70TWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C64416W18AFW-F70P70TWT
MT28C64464W30AFW-F705P70KBWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C64464W30AFW-F705P70KBWT
MT28C64464W30ABW-F705BWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C64464W30ABW-F705BWT
MT28C64416W18ABW-F706P85KTWT Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, LEAD FREE, FBGA-77 Micron Technology Inc MT28C128564W18DBW-F70P85KBTWT vs MT28C64416W18ABW-F706P85KTWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28C128564W18DBW-F70P85KBTWT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28C128564W18DBW-F70P85K... by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT28C128564W18DBW-F70P85K... would you like to use for your alert(s)?
  • Please alert me when MT28C128564W18DBW-F70P85K... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT28C128564W18DBW-F70P85K... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28C128564W18DBW-F70P85K... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT28C128564W18DBW-F70P85K... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28C128564W18DBW-F70P85K....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28C128564W18DBW-F70P85KBTWT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: