Part Details for MT28C256564W18DFT-F705P85TTWT by Micron Technology Inc
Overview of MT28C256564W18DFT-F705P85TTWT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28C256564W18DFT-F705P85TTWT
MT28C256564W18DFT-F705P85TTWT CAD Models
MT28C256564W18DFT-F705P85TTWT Part Data Attributes
|
MT28C256564W18DFT-F705P85TTWT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28C256564W18DFT-F705P85TTWT
Micron Technology Inc
Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA88, FBGA-88
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | FBGA-88 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.0002 A | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for MT28C256564W18DFT-F705P85TTWT
This table gives cross-reference parts and alternative options found for MT28C256564W18DFT-F705P85TTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28C256564W18DFT-F705P85TTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36W0R6040T0ZAQF | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-88 | STMicroelectronics | MT28C256564W18DFT-F705P85TTWT vs M36W0R6040T0ZAQF |
MT28C256532W18TFT-F706P706BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | MT28C256564W18DFT-F705P85TTWT vs MT28C256532W18TFT-F706P706BTWT |
M36LLR8760M1ZAQE | Memory Circuit, 16MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, LFBGA-88 | Numonyx Memory Solutions | MT28C256564W18DFT-F705P85TTWT vs M36LLR8760M1ZAQE |
PF38F1030W0ZBQ0 | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, STACK, CSP-88 | Micron Technology Inc | MT28C256564W18DFT-F705P85TTWT vs PF38F1030W0ZBQ0 |
MT28C256564W18SBT-F605P85TBWT | Memory Circuit, 8MX16, CMOS, PBGA88, LEAD FREE, FBGA-88 | Micron Technology Inc | MT28C256564W18DFT-F705P85TTWT vs MT28C256564W18SBT-F605P85TBWT |
M36L0R8060B1ZAQF | SPECIALTY MEMORY CIRCUIT, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | STMicroelectronics | MT28C256564W18DFT-F705P85TTWT vs M36L0R8060B1ZAQF |
M36W0R6050T1ZAQF | Memory Circuit, Flash+PSRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-88 | Micron Technology Inc | MT28C256564W18DFT-F705P85TTWT vs M36W0R6050T1ZAQF |
RD38F1030W0YBQ2 | Memory Circuit, Flash+PSRAM+SRAM, 4MX16, CMOS, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, STACK, CSP-88 | Intel Corporation | MT28C256564W18DFT-F705P85TTWT vs RD38F1030W0YBQ2 |
MT28C256564W18SFT-F606P70TTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | MT28C256564W18DFT-F705P85TTWT vs MT28C256564W18SFT-F606P70TTWT |
MT28C256564W18SFT-F606P85BTWT | Memory Circuit, 8MX16, CMOS, PBGA88, FBGA-88 | Micron Technology Inc | MT28C256564W18DFT-F705P85TTWT vs MT28C256564W18SFT-F606P85BTWT |