Part Details for MT28C64416W18AFW-F606P70BWT by Micron Technology Inc
Overview of MT28C64416W18AFW-F606P70BWT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28C64416W18AFW-F606P70BWT
MT28C64416W18AFW-F606P70BWT CAD Models
MT28C64416W18AFW-F606P70BWT Part Data Attributes
|
MT28C64416W18AFW-F606P70BWT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28C64416W18AFW-F606P70BWT
Micron Technology Inc
Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, FBGA-77
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, FBGA-77 | |
Pin Count | 77 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | CELLULAR RAM IS ORGANIZED AS 1M X 16 | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA77,8X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000115 A | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT28C64416W18AFW-F606P70BWT
This table gives cross-reference parts and alternative options found for MT28C64416W18AFW-F606P70BWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28C64416W18AFW-F606P70BWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28C64416W18AFW-F606P70KBWT | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, FBGA-77 | Micron Technology Inc | MT28C64416W18AFW-F606P70BWT vs MT28C64416W18AFW-F606P70KBWT |
MT28C64416W18ABW-F606P70BWT | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA77, 8 X 10 MM, LEAD FREE, FBGA-77 | Micron Technology Inc | MT28C64416W18AFW-F606P70BWT vs MT28C64416W18ABW-F606P70BWT |