Datasheets
MT28C64464W18ABW-F605TWT by: Micron Technology Inc

Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77

Part Details for MT28C64464W18ABW-F605TWT by Micron Technology Inc

Overview of MT28C64464W18ABW-F605TWT by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT28C64464W18ABW-F605TWT

MT28C64464W18ABW-F605TWT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT28C64464W18ABW-F605TWT Part Data Attributes

MT28C64464W18ABW-F605TWT Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT28C64464W18ABW-F605TWT Micron Technology Inc Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA,
Pin Count 77
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature CELLULARRAM IS ORGANIZED AS 4M X 16
JESD-30 Code R-PBGA-B77
JESD-609 Code e1
Length 10 mm
Memory Density 67108864 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Number of Functions 1
Number of Terminals 77
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for MT28C64464W18ABW-F605TWT

This table gives cross-reference parts and alternative options found for MT28C64464W18ABW-F605TWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28C64464W18ABW-F605TWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT28C64464W18ABW-F605KTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18ABW-F605KTWT
MT28C64464W18AFW-F605TWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18AFW-F605TWT
Part Number Description Manufacturer Compare
MT28C64464W18ABW-F605KTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18ABW-F605KTWT
MT28C64464W18ABW-F70KTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18ABW-F70KTWT
MT28C64464W18AFW-F605KTWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18AFW-F605KTWT
MT28C64464W18AFW-F605TWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18AFW-F605TWT
MT28C64464W18ABW-F606TWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18ABW-F606TWT
MT28C64464W18ABW-F60TWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18ABW-F60TWT
MT28C64464W18AFW-F60KTWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18AFW-F60KTWT
MT28C64464W18ABW-F60KTWT Memory Circuit, 4MX16, CMOS, PBGA77, LEAD FREE, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18ABW-F60KTWT
MT28C64464W18AFW-F70TWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18AFW-F70TWT
MT28C64464W18AFW-F70KTWT Memory Circuit, 4MX16, CMOS, PBGA77, FBGA-77 Micron Technology Inc MT28C64464W18ABW-F605TWT vs MT28C64464W18AFW-F70KTWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT28C64464W18ABW-F605TWT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT28C64464W18ABW-F605TWT by Micron Technology Inc

  • Please alert me when MT28C64464W18ABW-F605TWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT28C64464W18ABW-F605TWT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT28C64464W18ABW-F605TWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT28C64464W18ABW-F605TWT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT28C64464W18ABW-F605TWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT28C64464W18ABW-F605TWT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: