Part Details for MT2E1-50E-9-188-C1 by TE Connectivity
Overview of MT2E1-50E-9-188-C1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MT2E1-50E-9-188-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-MT2E1-50E-9-188-C1-ND
|
DigiKey | MT2E1-50E-9-188-C1: CTO-11500000 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,487.1500 | Buy Now |
DISTI #
20026695-00
|
Avnet Americas | Cable Actuated Position Sensor Rotation Incremental Encoder Output 50-Inch Stroke 5V to 26V Analog Bracket Mount - Bulk (Alt: 20026695-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,266.0103 / $1,523.5038 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,338.9200 / $1,489.5500 | Buy Now | |
DISTI #
20026695-00
|
Avnet Americas | Cable Actuated Position Sensor Rotation Incremental Encoder Output 50-Inch Stroke 5V to 26V Analog Bracket Mount - Bulk (Alt: 20026695-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,266.0103 / $1,523.5038 | Buy Now |
|
Master Electronics | 0 |
|
$1,338.9200 / $1,489.5500 | Buy Now |
Part Details for MT2E1-50E-9-188-C1
MT2E1-50E-9-188-C1 CAD Models
MT2E1-50E-9-188-C1 Part Data Attributes:
|
MT2E1-50E-9-188-C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT2E1-50E-9-188-C1
TE Connectivity
Wire Wound Potentiometric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Housing | ANODIZED ALUMINUM | |
Number of Channels | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CABLE |