Part Details for MT55L256V36PT-10 by Cypress Semiconductor
Overview of MT55L256V36PT-10 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT55L256V36PT-10
MT55L256V36PT-10 CAD Models
MT55L256V36PT-10 Part Data Attributes:
|
MT55L256V36PT-10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MT55L256V36PT-10
Cypress Semiconductor
ZBT SRAM, 256KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT55L256V36PT-10
This table gives cross-reference parts and alternative options found for MT55L256V36PT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256V36PT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65803S100PFI8 | ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256V36PT-10 vs 71V65803S100PFI8 |
IDT71V65602S100PFG8 | ZBT SRAM, 256KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256V36PT-10 vs IDT71V65602S100PFG8 |
IDT71V65602S100PFGI | ZBT SRAM, 256KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256V36PT-10 vs IDT71V65602S100PFGI |
71V65803S100PFG | TQFP-100, Tray | Integrated Device Technology Inc | MT55L256V36PT-10 vs 71V65803S100PFG |
IDT71V65602S100PF | ZBT SRAM, 256KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256V36PT-10 vs IDT71V65602S100PF |
IS61NP51218-100TQI | ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT55L256V36PT-10 vs IS61NP51218-100TQI |
71V65803S100PFG8 | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, TQFP0/Reel | Renesas Electronics Corporation | MT55L256V36PT-10 vs 71V65803S100PFG8 |
MT55L512L18PT-10 | ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT55L256V36PT-10 vs MT55L512L18PT-10 |
IDT71V65803S100PFG8 | ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256V36PT-10 vs IDT71V65803S100PFG8 |
IDT71V65803S100PFGI8 | ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT55L256V36PT-10 vs IDT71V65803S100PFGI8 |