Part Details for MT58L256L18F1F-6.8IT by Micron Technology Inc
Overview of MT58L256L18F1F-6.8IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT58L256L18F1F-6.8IT
MT58L256L18F1F-6.8IT CAD Models
MT58L256L18F1F-6.8IT Part Data Attributes
|
MT58L256L18F1F-6.8IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58L256L18F1F-6.8IT
Micron Technology Inc
Standard SRAM, 256KX18, 6.8ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.425 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for MT58L256L18F1F-6.8IT
This table gives cross-reference parts and alternative options found for MT58L256L18F1F-6.8IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256L18F1F-6.8IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V2579YSA85BQ | Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | MT58L256L18F1F-6.8IT vs IDT71V2579YSA85BQ |
71V3559S75BQI | CABGA-165, Tray | Integrated Device Technology Inc | MT58L256L18F1F-6.8IT vs 71V3559S75BQI |
IDT71V25781SA200BQ | Cache SRAM, 256KX18, 3.1ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | MT58L256L18F1F-6.8IT vs IDT71V25781SA200BQ |
IDT71V2548S100BQGI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | MT58L256L18F1F-6.8IT vs IDT71V2548S100BQGI |
71V3579YS85BQG | Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | MT58L256L18F1F-6.8IT vs 71V3579YS85BQG |
IS61LPS25618A-200B3 | 256KX18 CACHE SRAM, 3.1ns, PBGA165, 15 X 13 MM, TF-BGA-165 | ABLIC Inc. | MT58L256L18F1F-6.8IT vs IS61LPS25618A-200B3 |
IDT71V2548SA133BQI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | MT58L256L18F1F-6.8IT vs IDT71V2548SA133BQI |
IDT71V3558XSA100BQGI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | MT58L256L18F1F-6.8IT vs IDT71V3558XSA100BQGI |
71V2558XS100BQI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165 | Integrated Device Technology Inc | MT58L256L18F1F-6.8IT vs 71V2558XS100BQI |
MT58L256L18P1F-6 | Cache SRAM, 256KX18, 3.5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | MT58L256L18F1F-6.8IT vs MT58L256L18P1F-6 |