Part Details for MT58L256L32DS-10 by Micron Technology Inc
Overview of MT58L256L32DS-10 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT58L256L32DS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT58L256L32DS-10-ND
|
DigiKey | IC SRAM 8MBIT PAR 100TQFP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8384 In Stock |
|
$10.5800 | Buy Now |
|
Rochester Electronics | Cache SRAM, 256KX32, 5ns PQFP100 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8384 |
|
$9.0800 / $10.6800 | Buy Now |
Part Details for MT58L256L32DS-10
MT58L256L32DS-10 CAD Models
MT58L256L32DS-10 Part Data Attributes
|
MT58L256L32DS-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58L256L32DS-10
Micron Technology Inc
Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58L256L32DS-10
This table gives cross-reference parts and alternative options found for MT58L256L32DS-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256L32DS-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61SPS25632T-5TQ | Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58L256L32DS-10 vs IS61SPS25632T-5TQ |
MT58L256L32DS-10 | Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58L256L32DS-10 vs MT58L256L32DS-10 |
IS61SPD25636D-5TQ | Cache SRAM, 256KX36, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58L256L32DS-10 vs IS61SPD25636D-5TQ |
IS61SPD25632T-5TQI | Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58L256L32DS-10 vs IS61SPD25632T-5TQI |
IS61SPS25632T-5TQI | Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | MT58L256L32DS-10 vs IS61SPS25632T-5TQI |
MT58L256L32DS-10IT | Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58L256L32DS-10 vs MT58L256L32DS-10IT |