Memory
MT58L256V32PB-6
Description: Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119

Overview of MT58L256V32PB-6 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT58L256V32PB-6 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT58L256V32PB-6 by Micron Technology Inc

MT58L256V32PB-6
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
Pin Count
119
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.45 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. MT58L256V32PB-6
    Micron Technology Inc
    Standard SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
    VS

Alternate Parts for MT58L256V32PB-6

This table gives cross-reference parts and alternative options found for MT58L256V32PB-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256V32PB-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS78132B-12 Standard SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology MT58L256V32PB-6 vs GS78132B-12
GS78132AGB-12 Standard SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology MT58L256V32PB-6 vs GS78132AGB-12
IS61SPS25632D-150B Cache SRAM, 256KX32, 3.8ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc MT58L256V32PB-6 vs IS61SPS25632D-150B
IS61SPS25632D-5B Cache SRAM, 256KX32, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc MT58L256V32PB-6 vs IS61SPS25632D-5B
CY7C1364V25-133BGC Cache SRAM, 256KX32, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 Cypress Semiconductor MT58L256V32PB-6 vs CY7C1364V25-133BGC
GS78132AB-8IT Standard SRAM, 256KX32, 8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology MT58L256V32PB-6 vs GS78132AB-8IT
IS61SPD25632D-133B Cache SRAM, 256KX32, 4ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc MT58L256V32PB-6 vs IS61SPD25632D-133B
MT55L256V32PB-7.5Z ZBT SRAM, 256KX32, 4.4ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc MT58L256V32PB-6 vs MT55L256V32PB-7.5Z
AS7C33256PFD32A-100BI Standard SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 Alliance Semiconductor Corporation MT58L256V32PB-6 vs AS7C33256PFD32A-100BI
MT58L256V32FB-10.5 Standard SRAM, 256KX32, 9ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 Cypress Semiconductor MT58L256V32PB-6 vs MT58L256V32FB-10.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT58L256V32PB-6 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT58L256V32PB-6 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT58L256V32PB-6 would you like to use for your alert(s)?
  • Please alert me when MT58L256V32PB-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT58L256V32PB-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT58L256V32PB-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT58L256V32PB-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT58L256V32PB-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT58L256V32PB-6 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: