Part Details for MT58L256V36PF-7.5 by Cypress Semiconductor
Overview of MT58L256V36PF-7.5 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for MT58L256V36PF-7.5
MT58L256V36PF-7.5 CAD Models
MT58L256V36PF-7.5 Part Data Attributes
|
MT58L256V36PF-7.5
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MT58L256V36PF-7.5
Cypress Semiconductor
Cache SRAM, 256KX36, 4ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for MT58L256V36PF-7.5
This table gives cross-reference parts and alternative options found for MT58L256V36PF-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256V36PF-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V65603S133BQ | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | MT58L256V36PF-7.5 vs IDT71V65603S133BQ |
71V65603S133BQG8 | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel | Renesas Electronics Corporation | MT58L256V36PF-7.5 vs 71V65603S133BQG8 |
MT58L256V36PF-7.5IT | Standard SRAM, 256KX36, 4ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | MT58L256V36PF-7.5 vs MT58L256V36PF-7.5IT |
71V65603S133BQG8 | CABGA-165, Reel | Integrated Device Technology Inc | MT58L256V36PF-7.5 vs 71V65603S133BQG8 |
71V65603S133BQGI8 | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA0/Reel | Renesas Electronics Corporation | MT58L256V36PF-7.5 vs 71V65603S133BQGI8 |
IDT71V65603S133BQG | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | MT58L256V36PF-7.5 vs IDT71V65603S133BQG |
IDT71V65603S133BQGI | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | MT58L256V36PF-7.5 vs IDT71V65603S133BQGI |
71V65603S133BQGI | CABGA-165, Tray | Integrated Device Technology Inc | MT58L256V36PF-7.5 vs 71V65603S133BQGI |
MT55L256L36PF-7.5 | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Cypress Semiconductor | MT58L256V36PF-7.5 vs MT55L256L36PF-7.5 |
MT58L256V36PF-7.5 | Cache SRAM, 256KX36, 4ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | MT58L256V36PF-7.5 vs MT58L256V36PF-7.5 |