Part Details for MT58LC32K32F1LG-10TR by Micron Technology Inc
Overview of MT58LC32K32F1LG-10TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7410TRZ-REEL | Analog Devices | 0.5'C Accurate Temp Sensor-I2C | |
ADUM3210TRZ-EP-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADT7410TRZ | Analog Devices | 0.5'C Accurate Temp Sensor-I2C |
Part Details for MT58LC32K32F1LG-10TR
MT58LC32K32F1LG-10TR CAD Models
MT58LC32K32F1LG-10TR Part Data Attributes
|
MT58LC32K32F1LG-10TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC32K32F1LG-10TR
Micron Technology Inc
Cache SRAM, 32KX32, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC32K32F1LG-10TR
This table gives cross-reference parts and alternative options found for MT58LC32K32F1LG-10TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC32K32F1LG-10TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70727L25PF | Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT58LC32K32F1LG-10TR vs IDT70727L25PF |
PDM34078S8TQTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | MT58LC32K32F1LG-10TR vs PDM34078S8TQTR |
GS81032AQ-5T | Cache SRAM, 32KX32, 12ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC32K32F1LG-10TR vs GS81032AQ-5T |
IDT7018L15PF9 | Dual-Port SRAM, 64KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | MT58LC32K32F1LG-10TR vs IDT7018L15PF9 |
WMY32K32V-10TQI | Standard SRAM, 32KX32, 10ns, CMOS, CQFP100, | White Microelectronics | MT58LC32K32F1LG-10TR vs WMY32K32V-10TQI |
GS81032AQ-138T | Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC32K32F1LG-10TR vs GS81032AQ-138T |
GS81032AQ-138 | Cache SRAM, 32KX32, 9.7ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC32K32F1LG-10TR vs GS81032AQ-138 |
CY7C09199-12AI | Dual-Port SRAM, 128KX9, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC32K32F1LG-10TR vs CY7C09199-12AI |
GS81032AQ-150 | Cache SRAM, 32KX32, 9ns, CMOS, PQFP100, QFP-100 | GSI Technology | MT58LC32K32F1LG-10TR vs GS81032AQ-150 |
M5M5V1132AFP-3T | Cache SRAM, 32KX32, 3ns, CMOS, PQFP100, 14 X 20 MM INCH, 0.65 MM PITCH, QFP-100 | Mitsubishi Electric | MT58LC32K32F1LG-10TR vs M5M5V1132AFP-3T |