Part Details for MT58LC64K16B3LG-11TR by Micron Technology Inc
Overview of MT58LC64K16B3LG-11TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58LC64K16B3LG-11TR
MT58LC64K16B3LG-11TR CAD Models
MT58LC64K16B3LG-11TR Part Data Attributes:
|
MT58LC64K16B3LG-11TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC64K16B3LG-11TR
Micron Technology Inc
Standard SRAM, 64KX16, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC64K16B3LG-11TR
This table gives cross-reference parts and alternative options found for MT58LC64K16B3LG-11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC64K16B3LG-11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C09289-9AI | Dual-Port SRAM, 64KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC64K16B3LG-11TR vs CY7C09289-9AI |
KM716V689G-15 | Cache SRAM, 64KX16, 8ns, CMOS, PQFP100, 20 X 14 MM, QFP-100 | Samsung Semiconductor | MT58LC64K16B3LG-11TR vs KM716V689G-15 |
MT58LC64K16B2LG-11 | Standard SRAM, 64KX16, 11ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K16B3LG-11TR vs MT58LC64K16B2LG-11 |
MT58LC64K16G1LG-10 | Standard SRAM, 64KX16, 5.5ns, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MT58LC64K16B3LG-11TR vs MT58LC64K16G1LG-10 |
MT58LC64K16B3LG-8.5TR | Standard SRAM, 64KX16, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K16B3LG-11TR vs MT58LC64K16B3LG-8.5TR |
MT58LC64K16F1LG-7.5TR | Standard SRAM, 64KX16, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K16B3LG-11TR vs MT58LC64K16F1LG-7.5TR |
CY7C028V-25AXCT | Dual-Port SRAM, 64KX16, 25ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC64K16B3LG-11TR vs CY7C028V-25AXCT |
MT58LC64K16F1LG-7TR | Standard SRAM, 64KX16, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC64K16B3LG-11TR vs MT58LC64K16F1LG-7TR |
CY7C09289V-7ACT | Dual-Port SRAM, 64KX16, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | MT58LC64K16B3LG-11TR vs CY7C09289V-7ACT |
GVT7464C16T-8 | Multi-Port SRAM, 64KX16, 11ns, CMOS, PQFP100 | Cypress Semiconductor | MT58LC64K16B3LG-11TR vs GVT7464C16T-8 |