Part Details for MT5C1005DCJ-70LE/883C by Micross Components
Overview of MT5C1005DCJ-70LE/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C1005DCJ-70LE/883C
MT5C1005DCJ-70LE/883C CAD Models
MT5C1005DCJ-70LE/883C Part Data Attributes
|
MT5C1005DCJ-70LE/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C1005DCJ-70LE/883C
Micross Components
Standard SRAM, 256KX4, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | BATTERY BACKUP; LOW POWER STANDBY | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for MT5C1005DCJ-70LE/883C
This table gives cross-reference parts and alternative options found for MT5C1005DCJ-70LE/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1005DCJ-70LE/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM674256UHJP-10 | 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | MT5C1005DCJ-70LE/883C vs HM674256UHJP-10 |
HM624257JP-45 | Standard SRAM, 256KX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | MT5C1005DCJ-70LE/883C vs HM624257JP-45 |
MT5C1005EC-70P/883C | Standard SRAM, 256KX4, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MT5C1005DCJ-70LE/883C vs MT5C1005EC-70P/883C |
HM674256UHJP-12 | 256KX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | MT5C1005DCJ-70LE/883C vs HM674256UHJP-12 |
MT5C1005DCJ-25LE/883C | Standard SRAM, 256KX4, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | MT5C1005DCJ-70LE/883C vs MT5C1005DCJ-25LE/883C |
MT5C1005EC-25E/883C | Standard SRAM, 256KX4, 25ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MT5C1005DCJ-70LE/883C vs MT5C1005EC-25E/883C |
MT5C1005DCJ-70P/883C | Standard SRAM, 256KX4, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | MT5C1005DCJ-70LE/883C vs MT5C1005DCJ-70P/883C |
MT5C1005ECW-70LE/883C | Standard SRAM, 256KX4, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MT5C1005DCJ-70LE/883C vs MT5C1005ECW-70LE/883C |
HM624257JP-35 | 256KX4 STANDARD SRAM, 35ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | MT5C1005DCJ-70LE/883C vs HM624257JP-35 |
HM624257LJP-45 | Standard SRAM, 256KX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | MT5C1005DCJ-70LE/883C vs HM624257LJP-45 |