Part Details for MT5C1005ECW-25L/IT by Micross Components
Overview of MT5C1005ECW-25L/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C1005ECW-25L/IT
MT5C1005ECW-25L/IT CAD Models
MT5C1005ECW-25L/IT Part Data Attributes:
|
MT5C1005ECW-25L/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C1005ECW-25L/IT
Micross Components
Standard SRAM, 256KX4, 25ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 19.05 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3622 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for MT5C1005ECW-25L/IT
This table gives cross-reference parts and alternative options found for MT5C1005ECW-25L/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1005ECW-25L/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1005ECW-25L/883C | Standard SRAM, 256KX4, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | MT5C1005ECW-25L/IT vs MT5C1005ECW-25L/883C |
MT5C1005ECW-25L/XT | Standard SRAM, 256KX4, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | MT5C1005ECW-25L/IT vs MT5C1005ECW-25L/XT |