Part Details for MT5C1009EC-15P/883C by Micross Components
Overview of MT5C1009EC-15P/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MT5C1009EC-15P/883C
MT5C1009EC-15P/883C CAD Models
MT5C1009EC-15P/883C Part Data Attributes
|
MT5C1009EC-15P/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C1009EC-15P/883C
Micross Components
Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DLCC | |
Package Description | SON, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDSO-N32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MT5C1009EC-15P/883C
This table gives cross-reference parts and alternative options found for MT5C1009EC-15P/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1009EC-15P/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88128CS15CC | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MT5C1009EC-15P/883C vs EDI88128CS15CC |
CY7C109BL-15VIT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | MT5C1009EC-15P/883C vs CY7C109BL-15VIT |
MT5C1009EC-15883C | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MT5C1009EC-15P/883C vs MT5C1009EC-15883C |
AS7C1025B-15TJIN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | MT5C1009EC-15P/883C vs AS7C1025B-15TJIN |
CY7C1009BN-15VCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | MT5C1009EC-15P/883C vs CY7C1009BN-15VCT |
EDI88130LPS15LB | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Electronic Designs Corp | MT5C1009EC-15P/883C vs EDI88130LPS15LB |
MT5C1008CW-15L/883C | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MT5C1009EC-15P/883C vs MT5C1008CW-15L/883C |
EDI88130CS15NC | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, SOJ-32 | Mercury Systems Inc | MT5C1009EC-15P/883C vs EDI88130CS15NC |
AS7C1025B-15TJIN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | MT5C1009EC-15P/883C vs AS7C1025B-15TJIN |
CY7C109-15PC | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | MT5C1009EC-15P/883C vs CY7C109-15PC |