Memory
MT5C1M4B2TG-20LAT
Micron Technology Inc
Description: Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Overview of MT5C1M4B2TG-20LAT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for MT5C1M4B2TG-20LAT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1M4B2TG-20LAT by Micron Technology Inc

MT5C1M4B2TG-20LAT
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
0.400 INCH, PLASTIC, TSOP2-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
20.96 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX4
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT5C1M4B2TG-20LAT
    Micron Technology Inc
    Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
    VS

Alternate Parts for MT5C1M4B2TG-20LAT

This table gives cross-reference parts and alternative options found for MT5C1M4B2TG-20LAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1M4B2TG-20LAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1M4B2TG-20LXT Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Micron Technology Inc MT5C1M4B2TG-20LAT vs MT5C1M4B2TG-20LXT
MT5C1M4B2TG-20LTR Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Micron Technology Inc MT5C1M4B2TG-20LAT vs MT5C1M4B2TG-20LTR
MT5C1M4B2TG-20L Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Micron Technology Inc MT5C1M4B2TG-20LAT vs MT5C1M4B2TG-20L
Part Number Description Manufacturer Compare
KM644002BJI-1200 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT5C1M4B2TG-20LAT vs KM644002BJI-1200
MCM6249AWJ25 1MX4 STANDARD SRAM, 25ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC MT5C1M4B2TG-20LAT vs MCM6249AWJ25
TC554101J-20 IC 1M X 4 CACHE SRAM, 20 ns, PDSO36, 0.400 INCH, PLASTIC, SOJ-36, Static RAM Toshiba America Electronic Components MT5C1M4B2TG-20LAT vs TC554101J-20
MT5C1M4B2DJ-25LIT Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1M4B2TG-20LAT vs MT5C1M4B2DJ-25LIT
MT5LC1M4C3DJ-25LITTR Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1M4B2TG-20LAT vs MT5LC1M4C3DJ-25LITTR
UPD444004LE-12 Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics Group MT5C1M4B2TG-20LAT vs UPD444004LE-12
MT5LC1M4D4TG-25PIT Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Micron Technology Inc MT5C1M4B2TG-20LAT vs MT5LC1M4D4TG-25PIT
MT5LC1M4C3DJ-25LXT Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1M4B2TG-20LAT vs MT5LC1M4C3DJ-25LXT
UPD434001ALG5-A20-7JD Standard SRAM, 4MX1, 20ns, CMOS, PDSO32, 10.16 MM, PLASTIC, TSOP2-32 NEC Electronics Group MT5C1M4B2TG-20LAT vs UPD434001ALG5-A20-7JD
PDM41098LA17SOTY Standard SRAM, 1MX4, 17ns, CMOS, PDSO32 Paradigm Technology Inc MT5C1M4B2TG-20LAT vs PDM41098LA17SOTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1M4B2TG-20LAT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1M4B2TG-20LAT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C1M4B2TG-20LAT would you like to use for your alert(s)?
  • Please alert me when MT5C1M4B2TG-20LAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1M4B2TG-20LAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1M4B2TG-20LAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1M4B2TG-20LAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1M4B2TG-20LAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1M4B2TG-20LAT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: