Memory
MT5C2561-10PIT
Micron Technology Inc
Description: Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of MT5C2561-10PIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

CAD Models for MT5C2561-10PIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2561-10PIT by Micron Technology Inc

MT5C2561-10PIT
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PDIP-T24
Length
31.495 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.32 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MT5C2561-10PIT
    Micron Technology Inc
    Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for MT5C2561-10PIT

This table gives cross-reference parts and alternative options found for MT5C2561-10PIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2561-10PIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2561-10LP Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10LP
MT5C2561-10LPIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10LPIT
MT5C2561-10LPXT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10LPXT
MT5C2561-10LIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10LIT
MT5C2561-10LXT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10LXT
Part Number Description Manufacturer Compare
CY7B197-10PC Standard SRAM, 256KX1, 10ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor MT5C2561-10PIT vs CY7B197-10PC
PDM41257LA10DI Standard SRAM, 256KX1, 10ns, CMOS, CDIP24 Paradigm Technology Inc MT5C2561-10PIT vs PDM41257LA10DI
MT5C2561-10LP Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10LP
CY7C197D-10PXC Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, DIP-24 Cypress Semiconductor MT5C2561-10PIT vs CY7C197D-10PXC
PDM41257LA10D Standard SRAM, 256KX1, 10ns, CMOS, CDIP24 Paradigm Technology Inc MT5C2561-10PIT vs PDM41257LA10D
MT5C2561-10LIT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10LIT
MT5C2561-10LXT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10LXT
CY7B193-10DC Standard SRAM, 256KX1, 10ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor MT5C2561-10PIT vs CY7B193-10DC
MT5C2561-10IT Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10IT
MT5C2561-10 Standard SRAM, 256KX1, 10ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-10PIT vs MT5C2561-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2561-10PIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2561-10PIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C2561-10PIT would you like to use for your alert(s)?
  • Please alert me when MT5C2561-10PIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2561-10PIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2561-10PIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2561-10PIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2561-10PIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2561-10PIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: