Part Details for MT5C2889DJ-15LTR by Micron Technology Inc
Overview of MT5C2889DJ-15LTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MT5C2889DJ-15LTR
MT5C2889DJ-15LTR CAD Models
MT5C2889DJ-15LTR Part Data Attributes:
|
MT5C2889DJ-15LTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2889DJ-15LTR
Micron Technology Inc
Standard SRAM, 32KX9, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.98 mm | |
Memory Density | 294912 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT5C2889DJ-15LTR
This table gives cross-reference parts and alternative options found for MT5C2889DJ-15LTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2889DJ-15LTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6205NJ17 | 32KX9 STANDARD SRAM, 17ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MT5C2889DJ-15LTR vs MCM6205NJ17 |
MCM6205NJ17R2 | 32KX9 STANDARD SRAM, 17ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MT5C2889DJ-15LTR vs MCM6205NJ17R2 |
MT5C2889DJ-15LXTTR | Standard SRAM, 32KX9, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C2889DJ-15LTR vs MT5C2889DJ-15LXTTR |
IDT71509L25SO | Standard SRAM, 32KX9, 25ns, CMOS, PDSO32, SOIC-32 | Integrated Device Technology Inc | MT5C2889DJ-15LTR vs IDT71509L25SO |
KM69B257AJ-8 | Cache SRAM, 32KX9, 8ns, BICMOS, PDSO32, 0.300 INCH, SOJ-32 | Samsung Semiconductor | MT5C2889DJ-15LTR vs KM69B257AJ-8 |
MCM6205DJ25 | 32KX9 STANDARD SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MT5C2889DJ-15LTR vs MCM6205DJ25 |
HM62932JP-15 | 32KX9 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | MT5C2889DJ-15LTR vs HM62932JP-15 |
CXK59290TM-10L | Standard SRAM, 32KX9, 100ns, CMOS, PDSO32, 8 X 20 MM, EIAJ, PLASTIC, TSOP-32 | Sony Semiconductor | MT5C2889DJ-15LTR vs CXK59290TM-10L |
MCM6205CJ15 | 32KX9 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MT5C2889DJ-15LTR vs MCM6205CJ15 |
CXK59288J-17 | Standard SRAM, 32KX9, 17ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, MO-077AC, SOJ-32 | Sony Semiconductor | MT5C2889DJ-15LTR vs CXK59288J-17 |