Part Details for MT5C4005DJ-25LAT by Micron Technology Inc
Overview of MT5C4005DJ-25LAT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT5C4005DJ-25LAT
MT5C4005DJ-25LAT CAD Models
MT5C4005DJ-25LAT Part Data Attributes
|
MT5C4005DJ-25LAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C4005DJ-25LAT
Micron Technology Inc
Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.98 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT5C4005DJ-25LAT
This table gives cross-reference parts and alternative options found for MT5C4005DJ-25LAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C4005DJ-25LAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R4004C1D-JI100 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MT5C4005DJ-25LAT vs K6R4004C1D-JI100 |
K6R4004C1A-JI17 | Standard SRAM, 1MX4, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MT5C4005DJ-25LAT vs K6R4004C1A-JI17 |
MCM6249AWJ35R2 | Standard SRAM, 1MX4, 35ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | MT5C4005DJ-25LAT vs MCM6249AWJ35R2 |
MCM6949YJ10R | 1MX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, SOJ-32 | Freescale Semiconductor | MT5C4005DJ-25LAT vs MCM6949YJ10R |
MT5LC1M4D4TG-25P | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Micron Technology Inc | MT5C4005DJ-25LAT vs MT5LC1M4D4TG-25P |
KM644002CJI-2000 | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MT5C4005DJ-25LAT vs KM644002CJI-2000 |
PDM41098LA25SOTR | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32 | Paradigm Technology Inc | MT5C4005DJ-25LAT vs PDM41098LA25SOTR |
GS74104AJ-7I | Standard SRAM, 1MX4, 7ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | MT5C4005DJ-25LAT vs GS74104AJ-7I |
PDM31098SA20T | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | MT5C4005DJ-25LAT vs PDM31098SA20T |
PDM41098S15SOTR | Standard SRAM, 1MX4, 15ns, CMOS, PDSO36 | Paradigm Technology Inc | MT5C4005DJ-25LAT vs PDM41098S15SOTR |