Memory
MT5C6407DJ-12LAT
Micron Technology Inc
Description: Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of MT5C6407DJ-12LAT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
BCR8CS-12LAT11#B00 Renesas Electronics Corporation Triacs

CAD Models for MT5C6407DJ-12LAT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C6407DJ-12LAT by Micron Technology Inc

MT5C6407DJ-12LAT
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.44 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.66 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.67 mm
Want to compare parts?
  1. MT5C6407DJ-12LAT
    Micron Technology Inc
    Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MT5C6407DJ-12LAT

This table gives cross-reference parts and alternative options found for MT5C6407DJ-12LAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6407DJ-12LAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C6407DJ-12LXTTR Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-12LXTTR
MT5C6407DJ-12LXT Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-12LXT
MT5C6407DJ-12IT Standard SRAM, 16KX4, 12ns, CMOS, PDSO28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-12IT
MT5C6407DJ-12LIT Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-12LIT
MT5C6407DJ-12L Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-12L
MT5C6407DJ-12 Standard SRAM, 16KX4, 12ns, CMOS, PDSO28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-12
MT5C6407DJ-12LTR Standard SRAM, 16KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-12LTR
MT5C6407DJ-12AT Standard SRAM, 16KX4, 12ns, CMOS, PDSO28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-12AT
Part Number Description Manufacturer Compare
FT6198L-25JC Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd MT5C6407DJ-12LAT vs FT6198L-25JC
QS8888-20Q Cache Tag SRAM, 16KX4, 19ns, CMOS, PDSO24, Quality Semiconductor Inc MT5C6407DJ-12LAT vs QS8888-20Q
ATT7C164J-10 Standard SRAM, 16KX4, 10ns, CMOS, PDSO24 LSI Corporation MT5C6407DJ-12LAT vs ATT7C164J-10
HMT-65788E-5:RD Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 Matra MHS MT5C6407DJ-12LAT vs HMT-65788E-5:RD
CY7C166A-35VCR Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor MT5C6407DJ-12LAT vs CY7C166A-35VCR
SY71B88-10YC Standard SRAM, 16KX4, 10ns, BICMOS, PDSO24, Synergy Semiconductor Corp MT5C6407DJ-12LAT vs SY71B88-10YC
MT5C6407DJ-8LXTTR Standard SRAM, 16KX4, 8ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6407DJ-8LXTTR
FT6198L-20JM Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd MT5C6407DJ-12LAT vs FT6198L-20JM
FT6198AL-25JI Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd MT5C6407DJ-12LAT vs FT6198AL-25JI
MT5C6405DJ-15L Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc MT5C6407DJ-12LAT vs MT5C6405DJ-15L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C6407DJ-12LAT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C6407DJ-12LAT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C6407DJ-12LAT would you like to use for your alert(s)?
  • Please alert me when MT5C6407DJ-12LAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C6407DJ-12LAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C6407DJ-12LAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C6407DJ-12LAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C6407DJ-12LAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C6407DJ-12LAT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: