Part Details for MT5LC1008DJ-25LPXT by Micron Technology Inc
Overview of MT5LC1008DJ-25LPXT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT5LC1008DJ-25LPXT
MT5LC1008DJ-25LPXT CAD Models
MT5LC1008DJ-25LPXT Part Data Attributes
|
MT5LC1008DJ-25LPXT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5LC1008DJ-25LPXT
Micron Technology Inc
Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.98 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT5LC1008DJ-25LPXT
This table gives cross-reference parts and alternative options found for MT5LC1008DJ-25LPXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LC1008DJ-25LPXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130LPS20L32M | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | White Electronic Designs Corp | MT5LC1008DJ-25LPXT vs EDI88130LPS20L32M |
8959821BTC | Standard SRAM, 128KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | MT5LC1008DJ-25LPXT vs 8959821BTC |
MT5C1009DCJ-35L/IT | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | MT5LC1008DJ-25LPXT vs MT5C1009DCJ-35L/IT |
MT5C1008DCJ-20L/883C | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | MT5LC1008DJ-25LPXT vs MT5C1008DCJ-20L/883C |
EDI88128P35TM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | Electronic Designs Inc | MT5LC1008DJ-25LPXT vs EDI88128P35TM |
MCM6226BWJ20 | 128KX8 STANDARD SRAM, 20ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | MT5LC1008DJ-25LPXT vs MCM6226BWJ20 |
WMS128K8C-25DEQE | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Electronic Designs Corp | MT5LC1008DJ-25LPXT vs WMS128K8C-25DEQE |
5962-8959809M8A | Standard SRAM, 128KX8, 55ns, CMOS, ZIP-32 | Mercury Systems Inc | MT5LC1008DJ-25LPXT vs 5962-8959809M8A |
5962-8959811MUX | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, | White Microelectronics | MT5LC1008DJ-25LPXT vs 5962-8959811MUX |
EDI88128CS35CI | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MT5LC1008DJ-25LPXT vs EDI88128CS35CI |