There are no models available for this part yet.
Overview of MT5LST6464G-11 by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
CAD Models for MT5LST6464G-11 by Micron Technology Inc
Part Data Attributes for MT5LST6464G-11 by Micron Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Package Description
|
DIMM, DIMM160
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
11 ns
|
Additional Feature
|
32K X 8 TAG
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N160
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
CACHE TAG SRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
160
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX64
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM160
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.023 A
|
Standby Voltage-Min
|
3.14 V
|
Supply Current-Max
|
1.17 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MT5LST6464G-11
This table gives cross-reference parts and alternative options found for MT5LST6464G-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LST6464G-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV6306SA66M | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Integrated Device Technology Inc | MT5LST6464G-11 vs IDT7MPV6306SA66M |
MT5LST6464G-12 | Cache Tag SRAM Module, 64KX64, 12ns, CMOS | Micron Technology Inc | MT5LST6464G-11 vs MT5LST6464G-12 |
IBM14N64643FPA-11 | Cache Tag SRAM Module, 64KX64, 11ns, CMOS | IBM | MT5LST6464G-11 vs IBM14N64643FPA-11 |
AS7MC30BE3512A-6 | Cache Tag SRAM Module, 64KX64, 6ns, CMOS | Alliance Semiconductor Corporation | MT5LST6464G-11 vs AS7MC30BE3512A-6 |
IS6MC512L-66 | Cache SRAM Module, 512KX8, CMOS | Integrated Silicon Solution Inc | MT5LST6464G-11 vs IS6MC512L-66 |
MT5LST6464PG-7 | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Micron Technology Inc | MT5LST6464G-11 vs MT5LST6464PG-7 |
IDT7MPV6274SA66M | Cache Tag SRAM Module, 64KX64, 15ns, CMOS | Integrated Device Technology Inc | MT5LST6464G-11 vs IDT7MPV6274SA66M |
CYM74P55PM-60 | Cache SRAM Module, 64KX64, 10.5ns, CMOS | Cypress Semiconductor | MT5LST6464G-11 vs CYM74P55PM-60 |
PDM4M6203S66M | Cache SRAM Module, 64KX64, 15ns, CMOS, PDMA160 | Paradigm Technology Inc | MT5LST6464G-11 vs PDM4M6203S66M |
HB66D6464BB-12 | Cache Tag SRAM Module, 64KX64, 12ns, MOS | Hitachi Ltd | MT5LST6464G-11 vs HB66D6464BB-12 |