There are no models available for this part yet.
Overview of MT8816AP by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MT8816AP by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Switch, Single, 8X16 Crosspoint, 44 Pin, Plastic, PLCC | 272 |
|
$6.9600 / $13.9200 | Buy Now |
CAD Models for MT8816AP by Microsemi Corporation
Part Data Attributes for MT8816AP by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITEL SEMICONDUCTOR
|
Part Package Code
|
LPCC
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
8 X 16 ARRAY
|
Analog IC - Other Type
|
CROSS POINT SWITCH
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.585 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-7 V
|
Number of Channels
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Off-state Isolation-Nom
|
95 dB
|
On-state Resistance Match-Nom
|
5 Ω
|
On-state Resistance-Max (Ron)
|
185 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
13.2 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
100 ns
|
Switch-on Time-Max
|
100 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.585 mm
|
Alternate Parts for MT8816AP
This table gives cross-reference parts and alternative options found for MT8816AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8816AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8816AC | Cross Point Switch, 1 Func, 16 Channel, CMOS, CDIP40, CERDIP-40 | Zarlink Semiconductor Inc | MT8816AP vs MT8816AC |
CD22M3494SQ | 16-CHANNEL, CROSS POINT SWITCH, PQCC44 | Intersil Corporation | MT8816AP vs CD22M3494SQ |
MT8816AE1 | Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Microsemi Corporation | MT8816AP vs MT8816AE1 |
CD22M3494MQZ | 16x8x1 BiMOS-E Crosspoint Switch, PLCC, /Tube | Renesas Electronics Corporation | MT8816AP vs CD22M3494MQZ |
MT8816AE1 | Cross Point Switch, 1 Func, 16 Channel, CMOS, PDIP40 | Microchip Technology Inc | MT8816AP vs MT8816AE1 |
CD22M3494MQA96 | 16-CHANNEL, CROSS POINT SWITCH, PQCC44, PLASTIC, MS-018-AC, LCC-44 | Intersil Corporation | MT8816AP vs CD22M3494MQA96 |
CD22M3494SQ | Cross Point Switch, 1 Func, 16 Channel, BIMOS, PQCC44, | Harris Semiconductor | MT8816AP vs CD22M3494SQ |
Related Parts for MT8816AP
-
MK24FN1M0VLQ12Microcontrollers
-
MT8816AP1Multiplexers or Switches
-
AD7705BRUZAnalog to Digital Converters
-
HMC1501-TROther Analog ICs
-
LMX358ISTOperational Amplifiers
-
VNQ5E250AJTR-EPeripheral Drivers
-
PD70201ILQSwitching Regulator or Controllers
-
AD7801BRUZDigital to Analog Converters
-
STD3PK50ZPower Field-Effect Transistors