Part Details for MT8889CN1 by Microchip Technology Inc
Results Overview of MT8889CN1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT8889CN1 Information
MT8889CN1 by Microchip Technology Inc is a Telecom Signaling Circuit.
Telecom Signaling Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MT8889CN1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MT8889CN1-ND
|
DigiKey | IC TELECOM INTERFACE 24SSOP Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
MT8889CN1
|
Microchip Technology Inc | Pb Free INTEGRATED DTMF XCVR ADAPTIVE, SSOP, Projected EOL: 2044-04-25 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 928 and Alternates Available |
|
$4.6700 / $6.4800 | Buy Now |
|
|
NAC | Pb Free INTEGRATED DTMF XCVR ADAPTIVE, 24 SSOP .209in TUBE RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
MT8889CN1
|
Avnet Silica | DTMF TXRX 358MHz CMOS 5V 24Pin SSOP Tube (Alt: MT8889CN1) RoHS: Compliant Min Qty: 58 Package Multiple: 58 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MT8889CN1
|
EBV Elektronik | DTMF TXRX 358MHz CMOS 5V 24Pin SSOP Tube (Alt: MT8889CN1) RoHS: Compliant Min Qty: 58 Package Multiple: 58 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MT8889CN1 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT8889CN1
MT8889CN1 Part Data Attributes
|
|
MT8889CN1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8889CN1
Microchip Technology Inc
Pb Free INTEGRATED DTMF XCVR ADAPTIVE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 5.30 Mm, Lead Free, Mo-150ag, Ssop-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | SSOP-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Dtmf Signaling Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
MT8889CN1 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper device initialization and prevents latch-up.
-
To optimize power consumption, use the lowest possible clock frequency, disable unused peripherals, and use the power-down mode when the device is not in use. Additionally, consider using a lower voltage supply and optimizing the system's power management scheme.
-
The MT8889CN1 supports clock frequencies up to 100 MHz. However, the actual achievable frequency may vary depending on the system's design, layout, and environmental conditions.
-
The MT8889CN1 provides various error detection and correction mechanisms, such as parity and checksum checks. Implement error handling routines to detect and respond to errors, and consider using watchdog timers to detect and recover from system faults.
-
The MT8889CN1 is designed to operate in a wide range of temperatures (-40°C to 125°C) and can tolerate some degree of vibration and humidity. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates reliably in harsh environments.