Part Details for MT88E39AS by Microchip Technology Inc
Overview of MT88E39AS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MT88E39AS
MT88E39AS CAD Models
MT88E39AS Part Data Attributes:
|
MT88E39AS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT88E39AS
Microchip Technology Inc
Telephone Circuit, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT88E39AS
This table gives cross-reference parts and alternative options found for MT88E39AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88E39AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT88E39AS | Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Zarlink Semiconductor Inc | MT88E39AS vs MT88E39AS |
MT88E41AS | Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 | Zarlink Semiconductor Inc | MT88E39AS vs MT88E41AS |
MT88E39ASR | Telecom IC | Microsemi Corporation | MT88E39AS vs MT88E39ASR |
MT88E39AS1 | Pb Free CNIC 1.1 | Microchip Technology Inc | MT88E39AS vs MT88E39AS1 |