Part Details for MT88E41AS by Zarlink Semiconductor Inc
Overview of MT88E41AS by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MT88E41AS
MT88E41AS CAD Models
MT88E41AS Part Data Attributes
|
MT88E41AS
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT88E41AS
Zarlink Semiconductor Inc
Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2997 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for MT88E41AS
This table gives cross-reference parts and alternative options found for MT88E41AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88E41AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT88E39AS | Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Zarlink Semiconductor Inc | MT88E41AS vs MT88E39AS |
MT88E39ASR1 | Telephone Calling No Identification Circuit, CMOS, PDSO16 | Microchip Technology Inc | MT88E41AS vs MT88E39ASR1 |
MT8841AS | Telephone Calling No Identification Circuit, CMOS, PDSO16, | Microsemi Corporation | MT88E41AS vs MT8841AS |
MT88E39ASR | Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Zarlink Semiconductor Inc | MT88E41AS vs MT88E39ASR |
MT88E39AS | Telephone Circuit, CMOS, PDSO16 | Microchip Technology Inc | MT88E41AS vs MT88E39AS |