Telecommunication Circuits
MT88E39AS1
Description: Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16

Overview of MT88E39AS1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MT88E39AS1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MT88E39AS1 by Microsemi Corporation

MT88E39AS1
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SOIC
Package Description
0.300 INCH, LEAD FREE, MS-013AA, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELEPHONE CALLING NO IDENTIFICATION CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MT88E39AS1
    Microsemi Corporation
    Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16
    VS

Alternate Parts for MT88E39AS1

This table gives cross-reference parts and alternative options found for MT88E39AS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88E39AS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT88E41ASR Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 Zarlink Semiconductor Inc MT88E39AS1 vs MT88E41ASR
MT88E39ASR1 Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Microsemi Corporation MT88E39AS1 vs MT88E39ASR1
MT88E41AS Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 Microsemi Corporation MT88E39AS1 vs MT88E41AS
MT88E39ASR Telecom IC Microsemi Corporation MT88E39AS1 vs MT88E39ASR
MT88E39AS Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Zarlink Semiconductor Inc MT88E39AS1 vs MT88E39AS
MT88E39AS1 Pb Free CNIC 1.1 Microchip Technology Inc MT88E39AS1 vs MT88E39AS1
MT8841AS Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 Zarlink Semiconductor Inc MT88E39AS1 vs MT8841AS
Part Number Description Manufacturer Compare
MT88E41ASR Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 Zarlink Semiconductor Inc MT88E39AS1 vs MT88E41ASR
MT88E39AS Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Zarlink Semiconductor Inc MT88E39AS1 vs MT88E39AS
MT88E39AS Telephone Circuit, CMOS, PDSO16 Microchip Technology Inc MT88E39AS1 vs MT88E39AS
MT88E39ASR Telecom IC Microsemi Corporation MT88E39AS1 vs MT88E39ASR
MT88E39AS1 Pb Free CNIC 1.1 Microchip Technology Inc MT88E39AS1 vs MT88E39AS1
MT88E39ASR1 Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Microsemi Corporation MT88E39AS1 vs MT88E39ASR1
MT88E41AS Telephone Calling No Identification Circuit, CMOS, PDSO16, SOIC-16 Microsemi Corporation MT88E39AS1 vs MT88E41AS

Related Parts for MT88E39AS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT88E39AS1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT88E39AS1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MT88E39AS1 would you like to use for your alert(s)?
  • Please alert me when MT88E39AS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT88E39AS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT88E39AS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT88E39AS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT88E39AS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT88E39AS1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: