Part Details for MT8952BP by Microsemi Corporation (now Microchip)
Results Overview of MT8952BP by Microsemi Corporation (now Microchip)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT8952BP Information
MT8952BP by Microsemi Corporation (now Microchip) is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MT8952BP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,PROTOCOL CONTROLLER,CMOS,LDCC,28PIN | 16 |
|
$15.0400 / $16.9200 | Buy Now |
|
|
Quest Components | IC,PROTOCOL CONTROLLER,CMOS,LDCC,28PIN | 4 |
|
$12.6000 / $16.8000 | Buy Now |
US Tariff Estimator: MT8952BP by Microsemi Corporation (now Microchip)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT8952BP
MT8952BP Part Data Attributes
|
|
MT8952BP
Microsemi Corporation (now Microchip)
Buy Now
Datasheet
|
Compare Parts:
MT8952BP
Microsemi Corporation (now Microchip)
Multi Protocol Controller, CMOS, PQCC28,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 4 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 4.88 Mhz | |
| Communication Protocol | Sync, Hdlc; X.25 | |
| Data Encoding/Decoding Method | Nrz | |
| Data Transfer Rate-Max | 0.3125 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J28 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |
Alternate Parts for MT8952BP
This table gives cross-reference parts and alternative options found for MT8952BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8952BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MT8952BP1 | Zarlink Semiconductor Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.3125MBps, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | MT8952BP vs MT8952BP1 |
| MT8952BP | Zarlink Semiconductor Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.3125MBps, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | MT8952BP vs MT8952BP |
| MT8952BPR1 | Microsemi Corporation (now Microchip) | Check for Price | Serial I/O Controller, 1 Channel(s), 0.3125MBps, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | MT8952BP vs MT8952BPR1 |
| MT8952BP1 | Microsemi Corporation (now Microchip) | Check for Price | Serial I/O Controller, 1 Channel(s), 0.3125MBps, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | MT8952BP vs MT8952BP1 |
| MT8952BS | Microsemi Corporation (now Microchip) | Check for Price | Multi Protocol Controller, CMOS, PDSO28 | MT8952BP vs MT8952BS |