Part Details for MT8952BS1 by Microchip Technology Inc
Results Overview of MT8952BS1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT8952BS1 Information
MT8952BS1 by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MT8952BS1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AH2733
|
Newark | Pb Free Hdlc Protocol Controller 28 Soic .300In Tube Rohs Compliant: Yes |Microchip MT8952BS1 RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
MT8952BS1-ND
|
DigiKey | IC TELECOM INTERFACE 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
48 In Stock |
|
$8.1900 | Buy Now |
|
DISTI #
494-MT8952BS1
|
Mouser Electronics | Telecom Interface ICs Pb Free HDLC PROTOCOL CONTROLLER RoHS: Compliant | 1614 |
|
$8.1800 / $8.1900 | Buy Now |
|
DISTI #
MT8952BS1
|
Microchip Technology Inc | Pb Free HDLC PROTOCOL CONTROLLER, SOIC, Projected EOL: 2044-04-25 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 2314 and Alternates Available |
|
$7.1000 / $9.8400 | Buy Now |
|
|
NAC | Pb Free HDLC PROTOCOL CONTROLLER, 28 SOIC .300In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: MT8952BS1 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT8952BS1
MT8952BS1 Part Data Attributes
|
|
MT8952BS1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8952BS1
Microchip Technology Inc
Pb Free HDLC PROTOCOL CONTROLLER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Address Bus Width | 4 | |
| Boundary Scan | No | |
| Bus Compatibility | 6800; 6809 | |
| Clock Frequency-Max | 5 Mhz | |
| Communication Protocol | Sync, Hdlc; X.25 | |
| Data Encoding/Decoding Method | Nrz | |
| Data Transfer Rate-Max | 0.3125 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | No | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |
MT8952BS1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MT8952BS1 is -40°C to +85°C.
-
To configure the MT8952BS1 for low-power mode, set the Power Mode Control (PMC) register to 0x01, and then set the Clock Control Register (CCR) to 0x02. This will put the device in low-power mode.
-
The maximum clock frequency supported by the MT8952BS1 is 100 MHz.
-
To implement a watchdog timer on the MT8952BS1, use the Watchdog Timer (WDT) module. Set the WDT control register to enable the watchdog timer, and then set the timeout period using the WDT timeout register.
-
Yes, the MT8952BS1 can operate with a 3.3V power supply. However, ensure that the input voltage is within the recommended operating range of 2.7V to 3.6V.