-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor System-on-Chip, 1 MP, 1/6", 3840-CTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MT9M114EBLSTCZ-CR-OS-ND
|
DigiKey | IMAGE SENSOR CMOS 55ODCSP Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
27629 In Stock |
|
$3.9600 | Buy Now |
DISTI #
2832-MT9M114EBLSTCZ-CR-ND
|
DigiKey | IMAGE SENSOR CMOS 55ODCSP Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
13920 In Stock |
|
$3.7800 | Buy Now |
DISTI #
5556-MT9M114EBLSTCZ-CR-ND
|
DigiKey | IMAGE SENSOR CMOS 55ODCSP Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6900 | Buy Now |
DISTI #
MT9M114EBLSTCZ-CR
|
Avnet Americas | Image Sensor Color CMOS 1296x976Pixels 55-Pin CSP - Trays (Alt: MT9M114EBLSTCZ-CR) RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 13920 Partner Stock |
|
$2.8520 / $3.4040 | Buy Now |
DISTI #
MT9M114EBLSTCZ-CR
|
Avnet Americas | Image Sensor Color CMOS 1296x976Pixels 55-Pin CSP - Trays (Alt: MT9M114EBLSTCZ-CR) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Container: Tray | 27629 Factory Stock |
|
$3.6799 / $4.1193 | Buy Now |
DISTI #
MT9M114EBLSTCZ-CR
|
Avnet Americas | Image Sensor Color CMOS 1296x976Pixels 55-Pin CSP - Trays (Alt: MT9M114EBLSTCZ-CR) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 26 Weeks, 0 Days Container: Tray | 27629 Factory Stock |
|
$3.6799 / $4.1193 | Buy Now |
DISTI #
863-MT9M114EBLSTCZ-C
|
Mouser Electronics | Image Sensors 1 MP 1/6 SOC CIS RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
|
Future Electronics | MT9M114 Series 1296H x 976V 1/6-inch 1 Mp CMOS Digital Image Sensor - CSP-55 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 3840 Container: Tray | 3840Tray |
|
$3.6200 | Buy Now |
|
Future Electronics | MT9M114 Series 1296H x 976V 1/6-inch 1 Mp CMOS Digital Image Sensor - CSP-55 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 3840 Container: Tray | 0Tray |
|
$3.6200 | Buy Now |
|
Rochester Electronics | MT9M114 - CMOS Sensor RoHS: Compliant Status: Active Min Qty: 1 | 27629 |
|
$3.4000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT9M114EBLSTCZ-CR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9M114EBLSTCZ-CR
onsemi
CMOS Image Sensor System-on-Chip, 1 MP, 1/6", 3840-CTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | CSP-55 | |
Manufacturer Package Code | 570BP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Dynamic Range | 70.8 dB | |
Frame Rate | 120 fps | |
Horizontal Pixel | 1296 | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/6 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.45-1.35V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 1.90X1.90 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 976 |