Part Details for MT9P031I12STM by onsemi
Overview of MT9P031I12STM by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9P031I12STM
MT9P031I12STM CAD Models
MT9P031I12STM Part Data Attributes
|
MT9P031I12STM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9P031I12STM
onsemi
IMAGE SENSOR-CMOS, 2592(H)X1944(V) PIXEL, 14fps, 0.60-2.30V, SQUARE, SURFACE MOUNT, 10 X 10 MM, ROHS COMPLIANT, PLASTIC, ILCC-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, GLOBAL RESET RELEASE, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.6-3.1V | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 70.1 dB | |
Frame Rate | 14 fps | |
Horizontal Pixel | 2592 | |
Master Clock | 96 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/2.5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.60-2.30V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1100 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |
Alternate Parts for MT9P031I12STM
This table gives cross-reference parts and alternative options found for MT9P031I12STM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9P031I12STM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9P031I12STC-TP | CMOS Image Sensor, 5 MP, 1/3", 2000-REEL | onsemi | MT9P031I12STM vs MT9P031I12STC-TP |
MT9P031I12STC-DR1 | CMOS Image Sensor, 5 MP, 1/3", 240-JTRAY | onsemi | MT9P031I12STM vs MT9P031I12STC-DR1 |
MT9P031I12STC-DP | CMOS Image Sensor, 5 MP, 1/3", 2400-JTRAY | onsemi | MT9P031I12STM vs MT9P031I12STC-DP |